Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00465
Order Code1447384
Also Known AsGTIN UPC EAN: 5051259004283
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00465
Order Code1447384
Also Known AsGTIN UPC EAN: 5051259004283
Technical Datasheet
Cabinet StyleWall Mount
Cabinet MaterialPlastic
External Height - Imperial17.48"
External Height - Metric444mm
External Width - Imperial12.2"
External Width - Metric310mm
External Depth - Imperial5.43"
External Depth - Metric138mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This Duratool 41 compartment storage cabinet is ideal for storing small parts such as fixings & fasteners, with one large tray located on the bottom for the storage of any longer items. The cabinet can also be mounted on the wall or a desk.
- Storage cabinet with 41 compartments
- 40 Clear compartment pull out trays
- 1 Large transparent tray
- Robust impact resistant plastic
- Suitable for wall or desk mounting
- Dimensions (HxWxD): 444mm x 310mm x 138mm
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Cabinet Style
Wall Mount
External Height - Imperial
17.48"
External Width - Imperial
12.2"
External Depth - Imperial
5.43"
Product Range
-
Cabinet Material
Plastic
External Height - Metric
444mm
External Width - Metric
310mm
External Depth - Metric
138mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.082894