Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00060
Order Code2103197
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length195mm
Magnification3x
Product Range-
Plug Type-
Alternatives for D00060
1 Product Found
Product Overview
- Suitable for fine inspection, map reading, stamp & coin collecting, easy reading etc.
- Magnification: 3x
- Diameter: 100mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
Fine Inspection, Map Reading, Stamp & Coin Collecting and Easy Reading
Product Range
-
Arm Length
195mm
Magnification
3x
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202