Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No8PK-3002-F
Order Code3125464
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.8mm to 2.6mm
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8PK-3002-F is a Wire Stripper with 10AWG wire, stripping without damaging the conductors and can be used as pliers, shears and wire strippers, less fatiguing, constant force recovery spring added, cut copper only.
- Built-in closed stopper
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (17-Dec-2014)
Stripping Capacity Metric
0.8mm to 2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1