Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No8PK-3001-F
Order Code3125452
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.2mm to 0.8mm
For Use WithWires
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8PK-3001-F from Duratool is a wire stripper. This device strips without damaging the conductors and can be used as pliers and shears.
- Suitable for cutting copper only
- Less fatiguing and constant force recovery spring
- Stripping range from 30AWG to 20AWG
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
Wires
SVHC
No SVHC (17-Dec-2014)
Stripping Capacity Metric
0.2mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12