Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoACCU 9V1
Order Code4140308
Also Known AsDC1604
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoACCU 9V1
Order Code4140308
Also Known AsDC1604
Technical Datasheet
Battery Voltage9V
Battery TechnologyNickel Metal Hydride
Battery Capacity170mAh
Battery Size CodePP3
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity1
External Width26.5mm
External Depth17.5mm
Battery Type / SizePP3
Weight42g
Battery IEC Code-
Battery NEDA Code8.4H5
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for ACCU 9V1
1 Product Found
Product Overview
The ACCU 9V1 from Duracell is a rechargeable, nickel metal hydride battery with snap contact terminals.
- Battery ANSI code is 8.4H5
- Size code of battery is PP3
- Nominal voltage of battery is 9V
- Nominal internal impedance <lt/> 2ohm
- Average weight of battery is 42g
- Operating temperature range from -20°C to 50°C
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
9V
Battery Capacity
170mAh
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
17.5mm
Weight
42g
Battery NEDA Code
8.4H5
Product Range
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
External Height
48.5mm
External Width
26.5mm
Battery Type / Size
PP3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
UN Hazard Code:3496