Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.620 |
10+ | € 1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXBM5210-SP-13
Order Code3946343
Technical Datasheet
IC TypeReversible Motor Driver
Motor TypeDC
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageSOIC-EP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSOIC-EP
Technical Specifications
IC Type
Reversible Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
18V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SOIC-EP
Motor Type
DC
Output Current
1.5A
IC Case / Package
SOIC-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001