Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMAZ22-13-F
Order Code3945624
Product RangeSMAZ Series
Technical Datasheet
4,479 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.295 |
10+ | € 0.200 |
100+ | € 0.119 |
500+ | € 0.112 |
1000+ | € 0.0934 |
5000+ | € 0.0829 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAZ22-13-F
Order Code3945624
Product RangeSMAZ Series
Technical Datasheet
Zener Voltage Nom22V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSMAZ Series
Qualification-
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
SMAZ Series
SVHC
Lead (27-Jun-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability