Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoS3BB-13-F
Order Code1843754
Product RangeS3BB
Technical Datasheet
1,836 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.427 |
| 10+ | € 0.286 |
| 100+ | € 0.214 |
| 500+ | € 0.167 |
| 1000+ | € 0.137 |
| 5000+ | € 0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS3BB-13-F
Order Code1843754
Product RangeS3BB
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeS3BB
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The S3BB-13-F is a surface-mount Glass-passivated Rectifier with moulded plastic case and solderable lead-free matte tin-plated terminals. Ideally suited for automated assembly.
- Band or notch denotes the polarity
- UL94V-0 Case flammability rating
- Low-forward voltage drop and high current capability
- Halogen and antimony free
- Green device
Applications
Automation & Process Control, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
DO-214AA (SMB)
Product Range
S3BB
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability