Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRDBF310-13
Order Code3944489
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Bridge Rectifier Case StyleDBF
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current100A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
3A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
DBF
Forward Voltage Max
1.3V
Forward Surge Current
100A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001