Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5236BS-7-F
Order Code3945588
Product RangeMMSZ52 Series
Technical Datasheet
909 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.143 |
10+ | € 0.0963 |
100+ | € 0.0448 |
500+ | € 0.0438 |
1000+ | € 0.0429 |
5000+ | € 0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5236BS-7-F
Order Code3945588
Product RangeMMSZ52 Series
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMSZ5236BS-7-F is a surface mount zener diode.
- Planar die construction, general purpose
- Forward voltage is 0.9V at IF = 10mA, TA = +25°C
- 200mW power dissipation
- 7.88V maximum zener voltage at 20mA test current, TA = +25°C
- 6ohm maximum zener impedance at 20mA test current, TA = +25°C
- SOD-323 case
- Operating and storage temperature range from -65 to +150°C
- 3µA maximum reverse leakage current at 6V VR, TA = +25°C
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MMSZ52 Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability