Print Page
Image is for illustrative purposes only. Please refer to product description.
2,162 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.364 |
| 10+ | € 0.226 |
| 100+ | € 0.143 |
| 500+ | € 0.106 |
| 1000+ | € 0.0938 |
| 5000+ | € 0.0785 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSTA14-7-F
Order Code3943307
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd200mW
DC Collector Current300mA
RF Transistor CaseSOT-323
No. of Pins3Pins
DC Current Gain hFE20000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
200mW
RF Transistor Case
SOT-323
DC Current Gain hFE
20000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
300mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability