Print Page
Image is for illustrative purposes only. Please refer to product description.
3,688 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.543 |
10+ | € 0.334 |
100+ | € 0.214 |
500+ | € 0.161 |
1000+ | € 0.130 |
5000+ | € 0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMB10F-13
Order Code3518404
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current800mA
Bridge Rectifier Case StyleMBF
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
Product Overview
MB10F-13 is a surface mount glass passivated bridge rectifier. Suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
- Glass passivated die construction, miniature package saves space on PC boards
- Reliable robust construction, ideal for SMT manufacturing
- Low forward voltage drop
- Moulded plastic - UL flammability classification rating 94V-0 case material
- Peak repetitive reverse voltage is 1000V (TA = +25°C)
- Average rectified output current is 0.5A (TA = +125°C)
- Forward voltage (per element) is 0.94V typ (IF = 0.8A, TA = +25°C)
- Total capacitance (per element) is 8pF typ (VR = 4V, f = 1.0MHz, TA = +25°C)
- I²t rating for fusing (1ms greater than t greater than 8.3ms) is 3.74 A²S (TA = +25°C)
- MBF case, operating temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (27-Jun-2024)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
MBF
Forward Voltage Max
1.1V
Forward Surge Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability