Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLS1200-7
Order Code1713890
Product RangeDFLS1
Technical Datasheet
310,839 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.572 |
10+ | € 0.386 |
100+ | € 0.340 |
500+ | € 0.240 |
1000+ | € 0.199 |
5000+ | € 0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS1200-7
Order Code1713890
Product RangeDFLS1
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeDFLS1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The DFLS1200-7 is a high voltage Schottky barrier Rectifier Diode Matte with guard ring die construction for transient protection, tin annealed over copper lead-frame terminals, UL94V-0 flame-rated moulded plastic case and cathode band terminal connection. Solderable terminals as per MIL-STD-202, method 208 standard. Patented interlocking clip design for high surge current capacity.
- Low power loss
- High efficiency
- 200V DC blocking voltage
- 141V RMS reverse voltage
- Green moulding compound (no Br, Sb)
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
PowerDI 123
Forward Voltage Max
850mV
Operating Temperature Max
175°C
Product Range
DFLS1
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001