Print Page
Image is for illustrative purposes only. Please refer to product description.
3,215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.150 |
50+ | € 0.847 |
250+ | € 0.571 |
1000+ | € 0.404 |
2000+ | € 0.394 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBS250P
Order Code3405170
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id230mA
Drain Source On State Resistance14ohm
Transistor Case StyleE-Line
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BS250P is a P-channel enhancement mode vertical DMOS FET.
- Drain-source breakdown voltage is -45V at ID=-100µA, VGS=0V, TA=+25°C
- Gate-source threshold voltage is -3.5V at ID=-1mA, VDS=VGS, TA=+25°C
- Zero gate voltage drain current is -500nA max VGS=0V, VDS=-25V, TA=+25°C
- Static drain-source on-state resistance is 14ohm max at VGS=-10V, ID=-200mA, TA=+25°C
- Forward transconductance is 150ms typ at VDS=-10V, ID=-200mA, TA=+25°C
- Input capacitance is 60pF typ at VGS=0V, VDS=-10V, f=1.0MHz, TA=+25°C
- Turn-on/off time is 20ns max at VDD=-25V, ID=-500mA, TA=+25°C
- Power dissipation at TA=+25°C is 700mW
- E-Line package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
230mA
Transistor Case Style
E-Line
Rds(on) Test Voltage
10V
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
45V
Drain Source On State Resistance
14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability