Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAT760-7
Order Code1773474
Product RangeBAT760
Technical Datasheet
1,735 In Stock
12,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.588 |
10+ | € 0.313 |
100+ | € 0.233 |
500+ | € 0.205 |
1000+ | € 0.199 |
5000+ | € 0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT760-7
Order Code1773474
Product RangeBAT760
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT760
Qualification-
Product Overview
The BAT760-7 is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Very low forward-voltage drop
- Guard-ring construction for transient protection
- High conductance
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-323
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
BAT760
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for BAT760-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability