Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.437 |
10+ | € 0.373 |
100+ | € 0.336 |
500+ | € 0.264 |
1000+ | € 0.252 |
5000+ | € 0.199 |
Product Information
Product Overview
The BAS70TW-7-F is a Schottky Barrier Diode Array designed with low leakage performance in a variety of configurations. This reduces component placement costs by requiring only one component. It comes encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and PN junction guard ring for transient and ESD protection. It is ideally suited to use as polarity protection diode, rail-to-rail data line protection for two data lines, multiplexing circuits, high-efficiency, low-current bridge rectifier circuits, re-circulating diode, switching diode.
- Low forward voltage drop
- Fast switching
- Ultra-small surface mount package
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- PPAP Capable
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Triple Isolated
15mA
100mA
SOT-363
5ns
BAS70
No SVHC (27-Jun-2024)
70V
1V
125°C
6Pins
Surface Mount
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate