Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.535 |
10+ | € 0.410 |
100+ | € 0.371 |
500+ | € 0.334 |
1000+ | € 0.321 |
2500+ | € 0.302 |
Product Information
Product Overview
AH3232Q-W-7 is a high voltage, high sensitivity, two-wire hall effect unipolar/latch switch IC designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door/trunk closure, window lifters, etc. To support a wide range of demanding applications, the design is optimized to operate over a supply range of 2.7V to 27V. These features include a chopper-stabilized architecture and an internal bandgap regulator to provide temperature-compensated supply for internal circuits. For robustness and protection, the device has a built-in reverse blocking diode with a Zener clamp on the supply. The built-in thermal protection also shuts down the chip if the temperature rises to an abnormal value. This will automatically restart the chip once the junction temperature drops below the safe value.
- Minimal switch point drift, enhanced immunity to stress
- Battery polarity reverse connection protection
- Transient spike voltage protection
- Overtemperature shut down and auto-restart, UVLO protection
- High ESD rating: HBM = 8kV, CDM = 1kV
- AEC-Q100 qualified, PPAP capable
- 60gauss typ operating point BOP, 40gauss typ release point BRP at TA=25°C
- South active pole, direct output polarity
- SC59 (type A1) package
- Operating ambient temperature range from -40 to 150°C
Technical Specifications
Unipolar Hall Effect Switch
60G
-
27V
SC-59
-
150°C
AEC-Q100
No SVHC (27-Jun-2024)
Unipolar
40G
2.7V
SC-59
3 Pin
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate