Print Page
Image is for illustrative purposes only. Please refer to product description.
2,528 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0972 |
10+ | € 0.0642 |
100+ | € 0.0476 |
500+ | € 0.0408 |
1000+ | € 0.0389 |
5000+ | € 0.0341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHC1G125W5-7
Order Code1893810
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHC1G125
Logic Case StyleSOT-25
IC Case / PackageSOT-25
No. of Pins5Pins
No. of Inputs / Bits2 Inputs
No. of Elements1 Element
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Product Overview
The 74AHC1G125W5-7 is a single non-inverting Buffer/Bus Gate Driver with a 3-state output. The output enters a high impedance state when a High-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 2 to 5.5V. It features Schmitt trigger action at all inputs make the circuit tolerant for slower input rise and fall time.
- 3-state Buffer OE-low function
- CMOS low power consumption
- ±8mA Output drive at 5V
- Latch-up exceeds 100mA per JESD 78, class II
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-25
No. of Pins
5Pins
No. of Elements
1 Element
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74AHC1G125
IC Case / Package
SOT-25
No. of Inputs / Bits
2 Inputs
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability