Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1SMB5929B-13
Order Code3945099
Product Range1SMB59xxB Series
Technical Datasheet
2,693 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.401 |
10+ | € 0.270 |
100+ | € 0.183 |
500+ | € 0.142 |
1000+ | € 0.125 |
5000+ | € 0.0907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1SMB5929B-13
Order Code3945099
Product Range1SMB59xxB Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxB Series
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxB Series
SVHC
Lead (27-Jun-2024)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability