Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.480 |
5+ | € 57.310 |
10+ | € 56.140 |
20+ | € 54.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGITRON
Manufacturer Part NoFM25
Order Code3050468
Technical Datasheet
Temperature Measuring Range-30°C to +40°C
External Height35mm
External Width105mm
External Depth18mm
Product Range-
SVHCTo Be Advised
Product Overview
- Wireless digital thermometer with -30°C to +40°C temperature range
- 20m transmission range, 8min transmission frequency
- Audible and visual alarm with 15 minute delay
- Wireless signal from remote sensors to base station
- Both channels displayed simultaneously
- Selectable temperature unit °C or °F
- License free frequency, low battery indicator
- Remote sensors equipped with spring action clips
Technical Specifications
Temperature Measuring Range
-30°C to +40°C
External Width
105mm
Product Range
-
External Height
35mm
External Depth
18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2