Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.290 |
5+ | € 6.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGITRON
Manufacturer Part NoFM1
Order Code3050472
Technical Datasheet
Temperature Measuring Range+50°C to +300°C
External Height152mm
External Width12mm
External Depth34mm
Product Range-
SVHCTo Be Advised
Product Overview
- Oven thermometer to accurately indicates and displays internal temperature of oven
- Durable stainless steel housing can sit or be hung from any oven shelf
- Clear display will accurately show the temperature between 50 to 300°C
Technical Specifications
Temperature Measuring Range
+50°C to +300°C
External Width
12mm
Product Range
-
External Height
152mm
External Depth
34mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01