Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2024T
Order Code3050469
Product Range2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 366.560 |
5+ | € 359.230 |
10+ | € 351.900 |
20+ | € 344.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 366.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGITRON
Manufacturer Part No2024T
Order Code3050469
Product Range2000 Series
Technical Datasheet
Temperature Measuring Range-150°C to +800°C
External Height155mm
External Width67mm
External Depth40mm
Product Range2000 Series
SVHCTo Be Advised
Product Overview
- Handheld digital thermometer
- Measurement range from -196°C to +600°C
- Provides precise, stable readings and high accuracy even in the harshest of environments
- Simple to operate, fast, reliable and built to last
- LCD display
- Long battery life of typically 500hours
- Selectable auto switch-off
- Automatic zero calibration
- Max/min, average, range lock, hold function
Contents
Digital thermometer, Protective rubber sleeve, Carry case, Calibration certificate.
Technical Specifications
Temperature Measuring Range
-150°C to +800°C
External Width
67mm
Product Range
2000 Series
External Height
155mm
External Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4