Print Page
14,281 In Stock
28,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.228 |
10+ | € 0.150 |
100+ | € 0.105 |
500+ | € 0.0853 |
1000+ | € 0.0783 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8010-107F
Order Code1465988
Product RangeSMD 598
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size0.8mm x 1.1mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ642nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeSMD 598
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5988010107F is a Micro LED® SMD LED in red colour provides one of the industry's widest range of discrete LEDs. It offers a full range of colours and intensities, including the latest AllnGaP and InGaN technology. With such a wide variety of mounting styles, colours, intensities, viewing angles and lens features, Micro LED series is sure to include a cost-effective solution to any application.
- Can be used with Dialight's wide-range of Optopipe® series light pipes
- Compatible with infrared reflow processes and JEDEC standards
- Helps to eliminate mixed technology PC board processing
Applications
Communications & Networking, Test & Measurement, Wireless, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Colour
Red
Bulb Size
0.8mm x 1.1mm
Forward Current If
20mA
Wavelength Typ
642nm
Viewing Angle
140°
Product Range
SMD 598
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 598-8010-107F
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138