Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-6325-607F
Order Code4064482
Product RangeMicroLED 597 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.311 |
Price for:Each
Minimum: 3000
Multiple: 3000
€ 933.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-6325-607F
Order Code4064482
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD – Reverse Mount
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ535nm
Luminous Intensity1.12cd
Viewing Angle70°
Lens ShapeRound with Flat Top
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
3.8V
Luminous Intensity
1.12cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD – Reverse Mount
Forward Current If
20mA
Wavelength Typ
535nm
Viewing Angle
70°
Product Range
MicroLED 597 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability