Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3111-502F
Order Code1611285RL
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1208
Forward Current If20mA
Forward Voltage1.75V
Wavelength Typ660nm
Luminous Intensity16mcd
Viewing Angle104°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Alternatives for 597-3111-502F
1 Product Found
Technical Specifications
LED Colour
Red
LED Case Size
1208
Forward Voltage
1.75V
Luminous Intensity
16mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
104°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556