Quantity | Price (ex VAT) |
---|---|
675+ | € 1.140 |
Product Overview
The 515-1023F is a quad high Optical Light Pipe made of water clear transmissive polycarbonate. It has a relatively low vertical height considering the number of light pipe elements. The element's square emitting surfaces are vertically spaced 0.203-inch from the PCB to the first element and then 0.195-inch between each of the other elements. This Optopipe® is held in place by 2 press-fit pins on the bottom of the device. The wide base offers added stability to the installed part. The light pipe is not attached to the panel at any point, but protrudes through holes in the panel. This Optopipe® was specifically designed to accept Dialight's 597 series type 1210 LEDs.
- UL94-V0 Flammability rating
- ESD protection (circuit isolation from front panel)
- Wide viewing angle
- Allows quad level SMT indicators
- Secures to PCB by press-fit
- -30 to 100°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
28.75mm
Square
Press Fit
-
4Pipes
Vertical
Transparent
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate