Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.050 |
Product Information
Product Overview
SEN0423 is a Fermion: BMP390L digital barometric pressure sensor (Breakout). BMP390L is an industrial-grade dedicated digital barometric pressure sensor newly developed by Bosch. It has extremely high temperature stability, low drift, low power consumption (sleep current is only 54μA, the highest power consumption in measurement mode is 650μA) and low noise impact (less than 0.02Pa). The maximum deviation of the absolute accuracy of this product is less than 50Pa, and the relative accuracy can reach ±3Pa (equivalent to 25cm), which is 166.7% higher than the previous generation. In addition, with a 12-month long-term stability deviation of only 16Pa, the new model's long-term stability performance far exceeds that of the previous generation. Accurate, stable, low-power height detection makes this product very suitable for indoor positioning applications that cannot be covered by GPS signals.
- Module size is 15 x 20mm
- Working current: sleep mode (54uA) / normal mode (357~650uA)
- I2C/SPI interface
- Pressure sensing range from 300~1250 hPa
- Operating temperature range from -40 to 85⁰C (full precision measurement can be used under 0-65⁰C)
Contents
Fermion: BMP390L digital barometric pressure sensor (breakout) x1, 2.54-7P black single-row pin header x1, 2.54-4P black single-row pin header x1.
Technical Specifications
Bosch
-
BMP390L
Arduino Board
No SVHC (14-Jun-2023)
-
-
Digital Barometric Pressure Sensor Board BMP390L, 4P/7P Black Single-Row Pin Header
Fermion Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate