Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.770 |
Product Information
Product Overview
SEN0373 is a BMX160 9-axis absolute orientation sensor module. This compact BMX160 9-axis sensor from Bosch Sensortec is an ideal solution for applications that face strict constraints of board space, power consumption, and appearance like wearable fitness trackers, smart remote controls, quadcopters, and so on. This BMX160 sensor is the smallest 9-axis sensor in the industry. It comprises an accelerometer, gyroscope, and geomagnetic sensor in a single package, and features less than 1.5mA power consumption. Due to the compact design, BMX160 can be ideally integrated into wearables like smartwatches or glasses for augmented reality. Combined with the BSX sensor data fusion software library of Bosch Sensortec, the sensor performance can be further improved.
- Low power consumption
- High accuracy
- I2C communication
- Small size
- 3.3V-5.5V operating voltage
- Default I2C Address: 0x68
- BMX160 Accelerometer: ±2g/±4g/±8g/±16
- BMX160 gyroscope: range: ±125°/s to 2000°/s
- BMX160 geomagnetic range: ±1150µT(x-,y-axis);±2500µT(z-axis) and resolution: ~0.3
- Outline dimension is 20 x 12.5mm/0.79 x 0.49”
Contents
BMX160 9-axis sensor module(V1.0) x1, 2.54 single row 7PIN connector x1.
Technical Specifications
Bosch Sensortec
-
BMX160
DFRduino UNO Development Boards
-
-
9-Axis Sensor Module(V1.0) BMX160, 2.54 Single Row 7-Pin Connector
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate