Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.160 |
Product Information
Product Overview
SEN0331 is a Fermion: SHT31 digital temperature & humidity sensor breakout board based upon the Sensirion SHT31 sensor IC. Highly integrated capacitive humidity sensing components and band-gap temperature sensing components, the SHT31 offers high reliability and long-term stability with low power consumption, fast response and strong anti-interference ability. The sensor supports I2C communication, and is compatible with 3.3V/5V controllers like Arduino, micro:bit, ESP32. It is easy to achieve precise and high-reliability temperature and humidity sensing for urban environment monitoring, intelligent buildings, industrial automation, smart home, grain storage, plant and animal breeding system and other Internet of Things applications.
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response, and strong anti-interference
- Compatible with 3.3V/5V controllers
- Operating voltage of 2.15 to 5.5V
- Accuracy typ is ±2 at 0-100% RH
- Operating current is <lt/>1.5mA
- Outline dimension of 19x16mm/0.75x0.63"
Contents
DFRobot SHT31 digital temperature and humidity sensor x1, Black 2.54-6P single row x1.
Technical Specifications
Sensirion
-
SHT31-DIS-B
Arduino, Microbit, ESP32 3.3V/5V Controller Development Boards
SHT3x
-
Digital Temperature and Humidity Sensor SHT31-DIS-B, Black 2.54-6P Single Row
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate