Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK02-MDA-32A-001
Order Code1867806
Product RangeStrike
Technical Datasheet
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.360 |
10+ | € 57.370 |
25+ | € 53.910 |
100+ | € 50.440 |
250+ | € 49.490 |
500+ | € 48.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK02-MDA-32A-001
Order Code1867806
Product RangeStrike
Technical Datasheet
Product RangeStrike
No. of Positions32Ways
For Use WithSTRIKE (SRK) Socket Contacts
Connector Body MaterialGlass Filled PBT Body
IP RatingIP68, IP6K9K
Voltage Rating48V
Current Rating300A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The SRK02-MDA-32A-001 is a 32-way Medium Strike Receptacle with sealed flange. It features a lever lock system that is designed for use in heavy duty equipment. No electrical or mechanical defects after 100 cycles of engagement and disengagement durability.
- 1000MΩ at 25°C Minimum insulation resistance
- -55 to +125°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Strike
No. of Positions
32Ways
Connector Body Material
Glass Filled PBT Body
Voltage Rating
48V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Receptacle
For Use With
STRIKE (SRK) Socket Contacts
IP Rating
IP68, IP6K9K
Current Rating
300A
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0948
Product traceability