Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-24-47PE-L017
Order Code1841906
Product RangeHDP20 Series
Technical Datasheet
34 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 20.460 |
| 10+ | € 17.260 |
| 25+ | € 15.500 |
| 100+ | € 13.740 |
| 250+ | € 13.310 |
| 500+ | € 13.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP24-24-47PE-L017
Order Code1841906
Product RangeHDP20 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHDP20 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts47Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCOctamethylcyclotetrasiloxane (25-Jun-2025)
Product Overview
The HDP24-24-47PE-L017 is a 47-position circular male Connector Housing made of black PA GF. This circular industrial wire-to-wire connector housing features cable mounting.
- 180° Cable exit angle
- Polarized
- IP67 Protection rating
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
Octamethylcyclotetrasiloxane (25-Jun-2025)
Product Range
HDP20 Series
No. of Contacts
47Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Octamethylcyclotetrasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
Product traceability