Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC26-50S01
Order Code3220931
Product RangeDRC
217 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.530 |
5+ | € 29.170 |
10+ | € 26.810 |
25+ | € 25.120 |
50+ | € 23.930 |
100+ | € 22.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC26-50S01
Order Code3220931
Product RangeDRC
Product RangeDRC
No. of Positions50Ways
For Use WithAMP DRC Series Size 20 Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68
Voltage Rating250VDC
Current Rating7.5A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DRC
No. of Positions
50Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
250VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP DRC Series Size 20 Socket Contacts
IP Rating
IP68
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
Product traceability