Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC12-24PA
Order Code3220918
Product RangeDRC
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.180 |
5+ | € 36.910 |
10+ | € 30.580 |
25+ | € 27.420 |
50+ | € 25.310 |
100+ | € 23.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC12-24PA
Order Code3220918
Product RangeDRC
Product RangeDRC
No. of Positions24Ways
For Use WithAMP DRC Series Size 16 Socket Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
IP RatingIP68
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DRC
No. of Positions
24Ways
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
Voltage Rating
250VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP DRC Series Size 16 Socket Contacts
IP Rating
IP68
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
Product traceability