Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.490 |
10+ | € 5.010 |
25+ | € 4.970 |
100+ | € 4.920 |
250+ | € 4.880 |
500+ | € 4.830 |
Product Information
Product Overview
The DTM04-6P-EE04 is a 6-way environmentally sealed Connector Housing designed specifically for cable to cable applications. The DTM connector housing is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. Contact insertion and removal does not require any special tools. Contacts are retained in locked position by dielectric fingers which are moulded as an integral part of the housing. Secondary wedgelocks are assembled at the mating interfaces to ensure contact positioning.
- E004 modification changes connector body colour to black
- IP67 Protection rating
- -55 to +125°C Operating temperature range
Applications
Automotive
Technical Specifications
DTM
6Ways
Nylon (Polyamide), Glass Filled Body
250V
Decamethylcyclopentasiloxane (21-Jan-2025)
Receptacle
DT Series Pin Contacts
IP68
7.5A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate