Product Information
Product Overview
pHAT-NBIOT is a multi-band LTE Cat NB1 module that works on bands B1-5, B8, B12, B13, B17-20, B25, B28 & B66 supporting single/multitoned data and Small-Message-System (SMS) functionality. Specifically designed for the Raspberry-Pi Zero user (can also be used on all the other Raspberry-Pi variants) the pHAT-NBIOT features I2C communication to leave the Raspberry-Pi UART for other functions eg. Sensors, debug etc. pHAT-NBIOT features full AT command control over the embedded I2C to UART bridge allowing the Raspberry-Pi to create UDP/TCP/MQTT data links with downlink transfers at up to 25.5kbps. The compact form factor, low power consumption and extended temperature range make pHAT-NBIOT a best choice for M2M applications when using Raspberry-Pi modules.
- Raspberry Pi Zero standard form factor for simple integration into any Raspberry Pi project
- I2C-UART interface for simple interfacing
- Compact Multi-band LTE Cat NB1 solution for worldwide use
- Multi-tone data transfer up to 62.5Kbps supporting embedded Internet service protocols
- Text and PDU mode Small-Message-System (SMS) support
- Standard 3GPP TX 27.00x AT command set with extended commands for power saving modes
- Manual power on/off button or IO controlled power on/off for embedded applications
- IO controlled low power wakeup for low power operation
- UFL wideband PCB antenna supplied as standard
Technical Specifications
-
-
-
pHAT-NBIOT LTE Cat NB1 Modem Module
Raspberry Pi
-
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate