Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.410 |
10+ | € 12.010 |
20+ | € 11.380 |
Product Information
Product Overview
09183 is a Jewel® MagSnap adjustable wrist strap (band only). Superior electrical connection to eliminate intermittent failures of traditional snaps; extends the lifespan of the wrist strap. Maintains 1-5 pound release to prevent accidental disconnects and increase safety. The silver-impregnated polypropylene knitted band material provides a better connection with the operator, especially for dry skin or dry environments. Additionally, silver fibers are antibacterial to help keep the band and operator clean. Medical grade stainless steel locking clasp eliminates allergic skin reactions for most operators and prevents band from slipping so that operator does not have to re-size each time.
- Magnetic connection between wrist band and coil cord
- Non-shedding, non-sloughing replaceable lightweight fabric band
- Date coded, provided so that the lifespan of the product may tracked and to ensure quality control
- One megohm series resistor, to protect operator from accidental contact with equipment line voltage
- UL listed, independent review of the adequacy of the product's design
- Made in the United States of America
- 13" maximum circumference
- 0.875" width
Technical Specifications
Adjustable
-
Snap
To Be Advised
330mm
Grey
Jewel MagSnap
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate