Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No351-0000
Order Code2989909
Product Range351 Series
Product Range351 Series
Current Rating30A
Voltage Rating50VAC
Alternatives for 351-0000
1 Product Found
Product Overview
- Non-insulated Terminal Binding Post
- Non-captive 2 BA nut
- Can be used on a maximum of 12.5mm panel thickness
- Maximum Current Rating: 30 Amps
- Material: Brass, bright nickel plate
Technical Specifications
Product Range
351 Series
Voltage Rating
50VAC
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015334