Print Page
Image is for illustrative purposes only. Please refer to product description.
839 In Stock
3,361 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.060 |
5+ | € 2.930 |
10+ | € 2.710 |
20+ | € 2.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No304-0000
Order Code1425863
Connector TypeAlligator Clip
Connector TypeAlligator Clip
Current Rating25A
Jaw Opening Max30mm
Insulator Colour-
Product Range-
Technical Specifications
Connector Type
Alligator Clip
Current Rating
25A
Insulator Colour
-
Connector Type
Alligator Clip
Jaw Opening Max
30mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144