Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.130 |
5+ | € 55.110 |
10+ | € 47.760 |
25+ | € 43.780 |
50+ | € 39.800 |
Product Information
Alternatives for S51-PA-2-A00-PK
1 Product Found
Product Overview
The S51 series solution in M18 Photoelectric Sensor with a wide range of functions and operating distances. S51 sensors are available with either axial or radial 90º optics. In both cases, the optic head and lenses do not project beyond the external 18mm diameter of the sensor housing. The diffuse-proximity model has a 10cm fixed operating range with a wide emission spectrum. Also available is a version with a 1 to 40cm adjustable operating range. Standard retro-reflective models have an operating range up to 4m. The polarized retro-reflective models, used for reliable detection of reflective objects, are fitted with a sensitivity adjustment and have a 3.5m operating range. The through-beam models, used for longer operating distances, reach 18m. The normally open output is activated in light mode in proximity models and in dark mode in retro-reflective models.
- Plastic housing
- 2m cable connection
- Compliance with the EN60947-5-2 standard
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
4m
Retroreflective
S51 Series
Cable
-25°C
3m
PNP
10V
30V
70°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate