Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 903.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 903.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDS300ID
Order Code3884189
Product RangeDS Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min14.25V
Accuracy-
Current Measuring Range DC-450A to 450A
Current Measuring Range AC300A
Response Time1µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DS300ID is an ultra-stable, high precision (ppm class) fluxgate technology DS series current transducer for non-intrusive, isolated DC and AC current measurement up to 500A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- Linearity error maximum 1.5ppm
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- Industry standard DSUB 9 pin connection
- Green diode for normal operation indication
- Full aluminium body for superior EMI shielding and extended operating temperature range
- Large aperture Ø27.6mm for cables and bus bars
Technical Specifications
Sensor Output Type
Current
Accuracy
-
Current Measuring Range AC
300A
Operating Temperature Min
-40°C
Product Range
DS Series
Supply Voltage DC Min
14.25V
Current Measuring Range DC
-450A to 450A
Response Time
1µs
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75