Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYTRON
Manufacturer Part NoREKABIT-NB
Order Code3942219
Technical Datasheet
Silicon ManufacturerCytron
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsREKA Bit Board, MicroBit Board
Product Range-
Product Overview
REKABIT-NB is the perfect micro:bit expansion board for building innovation projects for schools and competitions. With the fundamental concepts acquired from EDU:BIT's 10+1 hands-on lessons, one is able to bring it further to apply the knowledge in creating more fun applications and even solving real-life problems with this micro:bit expansion board.
- 2x DC motor terminals with built-in motor quick test buttons (no coding needed)
- 4x Servo motor ports
- 2x Neopixel RGB LEDs
- 6x Grove ports (3.3V)
- DC jack for power input (3.6 - 6VDC)
- ON/OFF switch
- Power on indicator
- Undervoltage (LOW) indicator & protection, over-voltage (HIGH) indicator & protection
Contents
1 x REKA:BIT expansion board, 1 x USB power and data cable, 1 x 4xAA battery holder, 1 x mini screwdriver, 3 x Grove to female header cables, 2 x building blocks 1x9 lift arm, 4 x building block friction pins.
Notes
Note: micro:bit board shown for illustration purposes only, not included.
Technical Specifications
Silicon Manufacturer
Cytron
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
REKA Bit Board, MicroBit Board
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22