Print Page
CS03150B
Current Sensor, Open Loop, Hall Effect, ± 3A, Analogue, ± 14.25V to ± 15.75V, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI / PARTNER STOCK
Manufacturer Part NoCS03150B
Order Code4431854
Product RangeCSXX150B Series
Technical Datasheet
56 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | € 19.820 |
12+ | € 19.420 |
Price for:Each
Minimum: 4
Multiple: 4
€ 79.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI / PARTNER STOCK
Manufacturer Part NoCS03150B
Order Code4431854
Product RangeCSXX150B Series
Technical Datasheet
Supply Voltage Range± 14.25V to ± 15.75V
Measured Current-
Accuracy± 2.4%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current3A
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max75°C
Product RangeCSXX150B Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Supply Voltage Range
± 14.25V to ± 15.75V
Accuracy
± 2.4%
Primary Current
3A
Operating Temperature Min
-10°C
Product Range
CSXX150B Series
Measured Current
-
Current Sensor Technology
Open Loop, Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001