Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137140
Order Code1936403
Product RangeGN Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 148.130 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 148.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137140
Order Code1936403
Product RangeGN Series
Technical Datasheet
Contact Configuration-
Load Current100A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGN Series
Product Overview
The 84137140 is a Solid State Relay with UL94V-0 housing, aluminium base plate, touch-safe cover, zero crossing switching mode and screw terminals. This GN-series panel mount relay features direct bond copper substrate for superior thermal performance, LED indicator clearly identifies the relay's input status. Back to-back SCR output for heavy industrial loads. Bussed power lead-frame minimizes solder joints in the load-current path. No external transient protection required (internal TVS). EMC compliant (LEVEL 3) for reliable operation in harsh industrial environments.
- Epoxy-free design
 - 1VDC Drop out voltage
 - 8.33ms Turn-on/off time
 - Green LED status indicating display
 - Current regulated input resistance
 - -40 to 80°C Ambient operating temperature range
 
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
GN Series
Technical Docs (3)
Alternatives for 84137140
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105