Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoDRS-100-3P-MOD-01
Order Code3680067
Product RangeDRS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoDRS-100-3P-MOD-01
Order Code3680067
Product RangeDRS Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage63.5VAC to 276VAC
Energy Meter MountingDIN Rail
Product RangeDRS Series
SVHCTo Be Advised
Product Overview
DRS-100-3P-MOD-01 is a direct connect 100A three phase energy meter. It is a direct connected energy meter that represents a multi-function range of kWh meters in the Crompton Instruments portfolio. The DRS-100-3P, energy meter is an accurate and cost effective solution for measurement and display of importing and exporting energy parameters for three phase networks. Its easy programming, mounting and user-friendly navigation make the DRS100-3P an ideal choice for customers who require reliable energy measurement. Approvals are IEC 50470-1, IEC 50470-3, IEC 62053-21, IEC 62052-11, IEC 61010-1, IEC 60068.
- DIN-rail enclosure and backlit LCD display
- Two communication interfaces (Modbus™ RTU protocol, two pulsed outputs)
- MID D certified, Class B (kWh) to EC 2004/22/EC
- DIN-rail enclosure DIN 43880
- Import / export kWh
- Simple navigation, tamper-proof, 2-27mA at 27VDC contact rating current
- Self extinguishing UL 94 V-O material, nominal input voltage range from 63.5 to 276VAC
- Self powered operating range, < 10VA supply burden
- Operating temperature range from -25˚C to +55˚C, front IP51 protection
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
63.5VAC to 276VAC
Product Range
DRS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001