Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXHP50B-00-0000-0D0HH227G
Order Code2816605
Product RangeXHP50B Family
Also Known AsXLamp XHP50.2
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.830 |
5+ | € 4.710 |
10+ | € 4.580 |
50+ | € 4.460 |
100+ | € 4.100 |
250+ | € 3.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP50B-00-0000-0D0HH227G
Order Code2816605
Product RangeXHP50B Family
Also Known AsXLamp XHP50.2
Technical Datasheet
Product RangeXHP50B Family
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test900lm
CCT2700K
Forward Current If Max1.5A
Forward Voltage @ Test11.2V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
The XLamp XHP50.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree’s latest high-power LED technology, the XHP50.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP50 LED in the same 5.0 mm x 5.0 mm footprint. The new XHP50.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers.
Technical Specifications
Product Range
XHP50B Family
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
900lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001