Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLMVC-FKA-CL1D1L71BB7C3C3.
Order Code3217308
Technical Datasheet
7,771 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.783 |
50+ | € 0.602 |
100+ | € 0.500 |
250+ | € 0.421 |
500+ | € 0.353 |
1000+ | € 0.299 |
2500+ | € 0.245 |
5000+ | € 0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLMVC-FKA-CL1D1L71BB7C3C3.
Order Code3217308
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 80mcd, G 225mcd, B 43mcd
Forward Voltage / ColourR 1.9V, G 2.9V, B 3V
Wavelength / ColourR 624nm, G 535nm, B 475nm
Product Range-
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 80mcd, G 225mcd, B 43mcd
Wavelength / Colour
R 624nm, G 535nm, B 475nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 1.9V, G 2.9V, B 3V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046