Print Page
UMA30F-5
AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 15 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoUMA30F-5
Order Code4459700
Product RangeUMAF Series
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.390 |
5+ | € 32.730 |
10+ | € 28.140 |
20+ | € 27.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoUMA30F-5
Order Code4459700
Product RangeUMAF Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)15W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeUMAF Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
UMA30F-5 is a UMA series medical type, AC-DC power supply. Approvals are ANSI/AAMI ES60601-1, EN60601-1 3rd, C-UL (equivalent to CAN/CSA-C22.2 No.60601-1), UL62368-1, EN62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), complies with EN60335-1.
- For medical electric equipment, medical isolation grade 2MOPP
- Suitable for BF application, low leakage current
- 2"× 3" standard footprint, economical design, overcurrent/overvoltage protection
- Input voltage range from 85 to 264VAC, 15W max output power
- 5V output voltage, 3A output current
- 81% (115V)/80% (230V) typical efficiency
- 4,000VAC isolation (1min, DC500V, 100Mohm)
- Over current and over voltage protection, 5-year warranty
- Operating temperature range from -20 to 70°C
- Case size (W x H x D) is 50.8 x 21.7 x 76.2mm
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
UMAF Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
15W
Power Supply Output Type
Fixed
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08