Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C6W1K-F
Order Code2361695
Product Range940C Series
Technical Datasheet
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.190 |
3+ | € 6.860 |
5+ | € 6.520 |
10+ | € 4.750 |
20+ | € 4.620 |
50+ | € 4.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C6W1K-F
Order Code2361695
Product Range940C Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageAxial Leaded
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)275V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating196V/µs
Peak Current196A
RMS Current (Irms)8.9A
ESR0.006ohm
Product Diameter21mm
Product Length-
Product Width-
Product Height34mm
Ripple Current-
Output (kvar)-
Height34mm
Product Range940C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
275V
Humidity Rating
-
Lead Spacing
-
Peak Current
196A
ESR
0.006ohm
Product Length
-
Product Height
34mm
Output (kvar)
-
Product Range
940C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
196V/µs
RMS Current (Irms)
8.9A
Product Diameter
21mm
Product Width
-
Ripple Current
-
Height
34mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247