300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.840 |
5+ | € 2.740 |
10+ | € 2.040 |
20+ | € 2.010 |
40+ | € 1.980 |
100+ | € 1.720 |
Product Information
Product Overview
The 225P series Orange Drop® polyester Film/Foil Capacitor designed and manufactured for operation in a wide range of demanding environments and applications. Type 225P capacitors are wound from the most reliable polyester film and aluminium foil available and are protected by a rugged conformal coating of orange epoxy. They may be operated up to +125°C with proper derating. The combination of proven dependability and extensive availability through CDE distribution make the 225P an ideal choice for industrial electronic applications, from power supplies and instrumentation to audio amplifiers.
- Non-inductively wound with extended aluminium foil construction
- Wide availability through CDE distribution
- Conformal coating of orange, flame-retardant epoxy encapsulation
Applications
Industrial, Commercial, Power Management, Sensing & Instrumentation, Audio, Test & Measurement
Technical Specifications
Film / Foil PET
0.022µF
70V
Through Hole
-
17.8mm
14.9mm
-55°C
-
Radial Box - 2 Pin
± 10%
100V
PC Pin
9.5mm
6.4mm
Orange Drop 225P Series
85°C
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate