Print Page
M300-03400073
AC MOTOR DRIVE, 3-PH, 3HP, 480VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM300-03400073
Order Code3365635
Product RangeUnidrive M300
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM300-03400073
Order Code3365635
Product RangeUnidrive M300
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating3hp
No. of PhasesThree Phase
Output Current Max7.3A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Product RangeUnidrive M300
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Supply Voltage Max
480VAC
Power Rating
3hp
Output Current Max
7.3A
IP Rating
IP21
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Min
380VAC
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Product Range
Unidrive M300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8